ON Semiconductor — Precise Current-Sense Amplifiers Feature Low Gain Error and Offset Voltage

FTMSept2018-AS-ONSemiconductor-tile-200x200

The NCV21xR series from ON Semiconductor are automotive voltage-output current-sense amplifiers which can measure voltage across shunt resistors at common-mode voltages ranging from -0.3V to 26V, independent of the supply voltage. The NCV21xR amplifiers are AEC-Q100 qualified for use in automotive systems. ON Semiconductor also supplies the NCS21xR series for use in industrial applications. Offering […]