CUI INC – New Line of USB 2.0 and 3.0 Connectors Expands CUI’s Interconnect Portfolio

pg12_CUI_thumb

        The new connector family incorporates USB 2.0 and 3.0 connectors available in Type A, Type B, Micro AB, Micro B, Mini AB and Mini B USB versions. Able to support data rates up to 5Gbps in USB 3.0 models, the new product family is ideal for a variety of I/O applications in consumer and […]

IDT – High Efficiency, Turnkey Reference Designs for 15W Applications

pg8_IDT_thumb

          IDT’s wireless power reference kits are targeted for applications ranging from 5W to 15W. The turnkey wireless power reference solution is comprised of both a transmitter board (P9242-R-EVK) and a receiver board (P9221-R-EVK) that are WPC-1.2.2 compliant. The reference kit solution is a comprehensive turnkey wireless power reference design for immediate prototyping. An associated […]

Infineon – BGS1xPN10 Family for Mobile Cellular Rx/Tx Applications (High Linearity/RF Switches, SPDT, SP3T and SP4T)

pg10_Infineon_thumb

        The BGS12PN10 single pole dual throw (SPDT), the BGS13PN10 single pole triple throw (SP3T) and the BGS14PN10 single pole quad throw (SP4T) are high linearity, high power RF switches optimized for mobile phone applications up to 6.0GHz. These single supply chips integrate on-chip CMOS logic driven by a simple, CMOS or TTL compatible control […]

Intersil – ISL94202: Series Charge/Discharge Path 3-to-8 Cell Li-ion Battery Pack Monitor

pg16_Intersil_thumb

        The ISL94202 is a Li-ion battery monitor IC that supports from three to eight series connected cells. It provides full battery monitoring and pack control. The ISL94202 provides automatic shutdown and recovery from out-of-bounds conditions and automatically controls pack cell balancing. The ISL94202 is highly configurable as a standalone unit, but can be used […]

NXP – Kinetis KW41Z Wireless MCU: A Single Chip for Multi-Protocol Connectivity Challenges

pg3_NXP_thumb

           Many designs with wireless capabilities require more than one chip to achieve wireless multi-protocol connectivity. It is becoming more prevalent for new designs of connected end-nodes to support two different wireless protocols that work concurrently, for improved functionality and user experience. This is the way forward for the Internet of Tomorrow (IoT). As this […]

Varta – Powering the Age of IoT – CoinPower

pg15_Varta_thumb

         VARTA’s CoinPower, the industry’s first rechargeable tiny lithium-ion coin cell, is powering the IoT by meeting the market demand for more energy in smaller sizes. With 6 patented innovations, CoinPower is now the preferred battery choice for manufacturers of space-constrained, portable devices that have high power drain requirements on batteries with 60mAh, 85mAh or […]