Intersil – ISL95338: Bidirectional, Buck-Boost Voltage Regulator

FTMNovDec2017-Intersil-ISL95338-tile-200x200

The ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, […]

Intersil – ISL8215M: 15A 42V Single-Channel DC/DC Step Down Power Module

FTMNovDec2017-Intersil-ISL8215M-tile-200x200

The ISL8215M power module is a single channel synchronous step down complete power supply capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications. With high […]