CUI Inc. — High-Density AC/DC Power Supplies Housed in Low-Profile Open-Frame Packages

FTMJan2018-AS-CUI-High-Density-tile-200x200

Featuring high power densities up to 30W/in3, the VOF series of AC/DC power supplies from CUI’s Power Group offers efficiency up to 94% and supports loads of up to 550W continuous power. The VOF-180 series, rated for 180W, has an open-frame package with an industry-standard 2” x 4” footprint and is 0.75” high. The 2” […]

CUI Inc. — DC/DC Converters Ideal for Renewable Energy Applications

FTMJan2018-AS-CUI-Converters-tile-200x200

The AE series, available in board mount, chassis mount, and DIN rail mount configurations, offers power ratings of 5W, 10W, 15W and 40W with input voltages up to 1500Vdc and input ratio ranges up to 10:1. Designed for reliable operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations, […]

Infineon – 200-300V Strong

FTMJan2018-AS-Infineon-tile-200x200

       200–300V StrongIRFET™ in TO-247AC A package optimized for >1kVA, high power industrial applications Infineon introduces an extension to their successful 200V to 300V StrongIRFET™ family of devices targeted at high power industrial applications including uninterruptible power supplies (UPS), solar power inverters, Class D audio amplifiers, switched mode power supplies (SMPS) and DC […]

Microchip – Going to Extremes with eXtreme Low-Power Technology (XLP)

FTMJan2018-CF-Microchip-tile-200x200

       The high-performance PIC32MX family of microcontrollers from Microchip Technology now features eXtreme low-power technology. The low-cost PIC32MX1/2 XLP devices deliver increased performance at lower operating, Sleep and Deep-Sleep currents. Energy conservation is a major concern to developers of today’s connected applications. Wearable technology, wireless sensor networks and other smart connected devices need to […]

ON Semiconductor — Superior Performance with ON Semiconductor’s SuperFET® III MOSFET

FTMJan2018-AS-ON-Semiconductor-tile-200x200

SuperFET III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for the […]