Cypress — The PSoC® 6 MCUs Incorporate a Hardware-Based Root-of-Trust and Hardware-Accelerated Cryptography, Enabling Embedded Security for the IoT Edge

FTMJulyAugust2018-AS-Cypress-tile-200x200

         PSoC 6 MCUs support: Secure Storage Protect Identity Protect cryptographic keys Protect firmware Protect data at rest Secure Operation Secure device onboarding Secure authentication Secure boot Secure firmware updates Secure Communication Protect transmitted data Authenticate data packets SECURITY FEATURES Hardware-isolated execution environment for trusted applications Incorporated secure-element functionality with isolated cryptographic operations and isolated […]

Microchip — Introducing the dsPIC33CH Dual-Core Family

FTMJulyAugust2018-CF-Microchip-tile-200x200

         System developers designing high-end embedded control applications with multiple software teams can benefit from a new Digital Signal Controller (DSC) with two dsPIC® cores in a single chip enabling easier software integration. The dsPIC33CH has one core that is a master while the other is a slave. The slave core is for executing dedicated, […]

Microchip — SAM L10 and L11 MCU Family: Security, Low Power and Touch Innovation

FTMJulyAugust2018-AS-Microchip-tile-200x200

         Industry’s first Arm® Cortex®-M23, SAM L10 and L11 MCU Series, with Best in Class Low Power Consumption and Water-Tolerant, Noise-Immune Capacitive Touch. With the booming growth of Internet of Things (IoT) endpoints, security is sometimes an afterthought for many designers, increasing the risk of exposing intellectual property (IP) and sensitive information. To address the […]

ON Semiconductor — Sensing and Security: ON Semiconductor Security Camera Solutions

FTMJulyAugust2018-AS-ONSemiconductor-tile-200x200

ON Semiconductor has become an industry leader in image sensors for automotive, industrial, consumer, and now high performance security applications. 40 years of imaging heritage has resulted in a best in class image sensing family providing innovations such as exceptional global shutter efficiency, best in class low-light performance, and lower operational power. With extraordinarily clear, […]

Panasonic — Panasonic’s PIR Motion Sensors (PaPIRs)

FTMJulyAugust2018-CF-Panasonic-PIRs-tile-200x200

         Panasonic’s PIR motion sensors use simplified circuitry with fully integrated sensor design. With only 1 micro ampere current consumption, they are suitable for battery-driven wireless equipment and are a no-lead (Pb) eco-friendly sensor. The line now includes the new “Saturn Lens,” designed to realize two functions in one lens! PaPIR Sensors – Saturn Lens […]

WIZnet — WIZnet’s New Serial to Ethernet Modules Are More Cost Effective Than the Traditional WIZnet S2E Series

FTMJulyAugust2018-CF-WIZnet-tile-200x200

         New S2E Modules with Cost Effective Prices WIZnet has released a new Serial to Ethernet module (S2E module) series, that are pin-to-pin compatible with WIZnet’s existing WIZ1XX series, at much more cost effective prices. Same HW Platform, Same SW Scheme Although the existing S2E modules were used in various fields, they were based on […]