CUI Inc. — Compact, Low Power Absolute Encoders Offer 12-bit or 14-bit Resolutions

FTMMay2018-AS-CUIInc-tile-200x200

        The AMT21 series, featuring high speed RS-485 communication, and the AMT23 series, designed with a Synchronous Serial Interface (SSI), are based on CUI’s proprietary capacitive sensing technology. The capacitive platform offers a highly durable and accurate position feedback solution that is resilient to the dirt, dust, and oil typically encountered in […]

Infineon — iMOTION™ IMC100: High Performance Motor Control IC Series

FTMMay2018-AS-Infineon-iMOTION-tile-200x200

iMOTION™ IMC100 is a series of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and algorithm to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time-to-market for any motor system at the lowest system and development cost. Infineon’s patented and field-proven motion […]

Maxim Integrated — Tiny Size. Giant Performance. Himalaya uSLIC™ Power Modules

FTMMay2018-CF-MaximIntegrated-tile-200x200

        Revolutionizing Design for Highly Space-Constrained Applications Electronic equipment used in our factories, buildings, and many other applications is getting smarter and smaller. Shrinking space and thermal budgets are driving the miniaturization of components. This presents a challenge for analog ICs and, in particular, for the power supply components. Himalaya micro system-level […]

STMicroelectronics — T-Series Triacs Change the Game in the Ever-Growing Appliance World

FTMMay2018-AS-STMicroelectronics-tseries-tile-200x200

         The T-series Triacs in ceramic insulated TO220AB package is extended from 16A to 8A and 12A rated current. Designed for a junction operation at +150°C, this series proposes a high EMI immunity and an 800V rating for design simplification in the control of AC load and AC/DC converter. T-Series Triacs are designed for the […]

TT Electronics — LRMAP5930 – Low Resistance Metal Alloy Power Resistors

FTMMay2018-AS-TTElectronics-tile-200x200

         LRMAP5930 is a high power, low value SMT shunt resistor. With values down to 200μΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be […]