Delta – THD Series: High Performance Fans Designed for Telecom, Networking, Data Center/Server, and Cloud Storage

FTMNovDec2017-Delta-tile-200x200

       THD series innovation with bionic blade fan The THD series boasts newly designed bionic blades inspired by nature’s most powerful winged predators. This fan series represents the most quiet, powerful, and efficient design Delta has to offer. Engineers managed to apply the posture and wing structures of an osprey in flight to […]

Future Electronics/Microsemi – RISC-V Creative Board for Only $99.95USD

FTMNovDec2017-FutureElectronicsMicrosemi-tile-200x200

                                                          Introducing Future Electronic’s latest Creative Board with RISC-V Core The Future Electronics Creative Board with the Igloo2 FPGA now brings Risc-V to another level! A 32 bit RISC-V […]

Infineon – XMC4800 Automation Board-V2

FTMNovDec2017-Infineon-tile-200x200

Designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT® slave applications, the XMC4800 Automation Board V2 utilizes Infineon’s industry leading XMC ARM® Cortex®-M4 microcontroller in combination with Infineon supply, interface, communication and safety products. The XMC4800 Automation Board V2 is designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT […]

Infineon – 600V CoolMOS™ P7 Power MOSFET

FTMNovDec2017-Infineon600V-tile-200x200

       Power MOSFET with optimized balance of ease-of-use and highest energy efficiency The 600V CoolMOS P7 is the successor of the 600V CoolMOS P6 series, targeting a broad range of applications ranging from low power SMPS up to highest power levels. The 600V CoolMOS P7 is Infineon’s most well-balanced CoolMOS technology in terms of […]

Intersil – ISL95338: Bidirectional, Buck-Boost Voltage Regulator

FTMNovDec2017-Intersil-ISL95338-tile-200x200

The ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, […]

Intersil – ISL8215M: 15A 42V Single-Channel DC/DC Step Down Power Module

FTMNovDec2017-Intersil-ISL8215M-tile-200x200

The ISL8215M power module is a single channel synchronous step down complete power supply capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications. With high […]

NorComp – M12 X-Coded Circulars Now Available!

FTMNovDec2017-NorComp-tile-200x200

IP67/IP68 Performance – Industrial Gigabit Ethernet The newly released NorComp X-Coded M SERIES circular connectors are designed to run high speed Ethernet through a ruggedized IP68 M12 solution. The separated twisted pairs allow for the running of high speed Ethernet up to 10Gbps which is used in industrial networking applications and ruggedized applications requiring higher […]

ON Semiconductor – Welcome the RSL10: The Industry’s Lowest Power Bluetooth® Technology

FTMNovDec2017-OnSemi-tile-200x200

Wireless connectivity within the IoT space has ushered in a focused concentration on automation and control along with information analytics. Wearable devices emphasize the need for activity tracking and location awareness while medical devices require sensor driven decision analytics. These areas of focus all culminate and necessitate that the wireless connectivity within the end application […]

SCHURTER – Configurable Display Switch CDS1 for the Most Distinguished HMI Applications

FTMNovDec2017-SCHURTER-tile-200x200

       SCHURTER introduces a new generation of human-machine interfaces with the CDS1, a switch-sized input system using capacitive touch technology. The intuitive operation with the touch of a finger, swipe or rotation on the touchscreen conveniently resembles that of a smartphone. Plug-and-Play couldn’t be easier. Unpack, connect and immediately begin using the machine […]

Susumu – New Precision Audio Resistor, the RS Series

FTMNovDec2017-Susumu-tile-200x200

Susumu, an innovative precision thin film chip resistor manufacturer, introduces the RS series, a new chip resistor series specially created for audio applications. Thin film resistors have been known to have better frequency characteristics, less noise, and less signal distortion than other types of resistors. It seems clear that for audio applications, the natural choice […]