Future Electronics – Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

ON Semiconductor — Sensorless and Standalone Motor Control: From the Car to the IoT Node

FTMMay2018-AS-ONSemiconductor-tile-200x200

The LV8907 is a high performance, sensorless three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external N-MOSFETs. The device offers a rich set of system protection and diagnostic functions such as overcurrent, over-voltage, […]

Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

ON Semiconductor — AR0144: 1/4-Inch 1.0 Mp CMOS Digital Image Sensor with Global Shutter

FTMApril2018-AS-AC-OnSemiconductor-tile-200x200

The AR0144 is a 1/4-inch 1.0 Mp CMOS digital image sensor with an active-pixel array of 1280H x 800V. It incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low-light and bright scenes. It includes sophisticated camera functions […]

ON Semiconductor — Changing the Listening Experience: Ultra-Low-Power Meets a One-Stop Chip

FTMApril2018-CF-ONSemiconductor-tile-200x200

In the last couple of years there has been a re-evolution of the audible space. Small wearable speakers now sit on the wrist and listening home assistant devices sit on the coffee table. What is changing? Consumers are finding immense value with computers that are able to fit in the ear and play music well. […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

ON Semiconductor — NCV898032: Automotive Grade Non-Synchronous Boost Controller

FTMMarch2018-AS-AC-ONSemiconductor-tile-200x200

The NCV898032 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally-set soft-start, undervoltage lockout, cycle-by-cycle current limiting and thermal shutdown. Additional features include […]

ON Semiconductor — Smart Lighting: Power Efficient Designs for IoT Lighting

FTMMarch2018-AS-OnSemiconductor-tile-200x200

Smart lighting is an emerging IoT technology that allows central and remote management of lighting systems across homes, buildings, and cities. The key advantage of this system is its ability to address individual or groups of light sources to adjust for mood, occupancy, and even energy conservation objectives. A smart lighting system requires that connectivity, […]

ON Semiconductor – When High Performance Demands High Efficiency, Think ON

FTMFeb2018-CF-ONSemiconductor-tile-200x200

HIGHER POWER DENSITY | LOWER POWER LOSSES LOWER POWER COST | IMPROVED SYSTEM RELIABILITY The End Applications: Solar Photo-Voltaic Inverters (PV) Power Factor Correctors (PFC) Electric/Hybrid Vehicle Chargers Uninterruptible Power Supplies (UPS) Telecom Power Supplies Server Power Supplies * The SiC diode family comes in a range of packages: TO-247-3L, TO-247-2L, TO-220-2L, D2PAK, and Die. […]

ON Semiconductor — Superior Performance with ON Semiconductor’s SuperFET® III MOSFET

FTMJan2018-AS-ON-Semiconductor-tile-200x200

SuperFET III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for the […]