Fast Links : All active links from FTM, June 2016 edition

Aavid Thermalloy The Aavid Max Clip System TO-220 TO-218 TO-247 TO-3P TO-262 heat sink 50 standard extrusion profiles Altech Power Supply C&K HDT series RTE series KSC series HDT0001 RTE1010N14 RTE1600N44 RTE0400V04 RTE1000V14 KSC222JLFS KSC241JLFS KSC252GLFS KSC321GLFS KSC421J70SHLFS KSC441J70SHLFS Smart Card Connector Products Toggle Rocker Push-button Rotary Key Slide DIP Thumbwheel CUI Inc. NDM3Z-90HS NDM3Z-90HT […]

Altech Corp. – All-in-One DC-UPS and Ultra Capacitor DC-UPS

pg8_altech_thumbnail

Battery Based All-in-One DC-UPS (Excellent for Cold Weather Climates) Power supply, battery charger, battery care module and backup module in one device Most compact in the industry Available in 12VDC, 24VDC and 48VDC Adjustable charging current up to 35A Can be used with 6 different battery types No Battery Ultra Capacitor DC-UPS Up to 15 […]

CUI INC – Compensation-Free Voltage Regulators: The Continuing Evolution of Digital Compensation

pg20_CUIINC_thumbnail

By: Bruce Rose, Principal Applications Engineer, CUI Inc Feedback and Compensation of Voltage Regulators Traditional power supplies and voltage regulators are able to produce stable output voltages due to the incorporation of control loops with negative feedback. A major challenge to properly implement negative feedback is to provide the correct frequency compensation associated with the […]