Future Electronics — Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

Future Electronics – Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

ROHM Semiconductor – KXTJ3: User Selectable ±2g, 4g, 8g, 16g Tri-Axis Accelerometer with Digital Interface

Pg20_ROHM_thumb

The KXTJ3 is the next generation of our best-selling KXTJ2 tri-axis accelerometer that provides the best value and high performance available in the same pin-to-pin compatible 2 x 2 x 0.9mm 12-pin LGA package. New and improved is an extended g-range up to ±16g, higher resolution embedded wake-up function down to 3.9mg, and more flexible […]

Rohm Semiconductor – BH1745NUC: Digital 16-bit Serial Output Color Sensor IC

Rohm_July2015_pg21_featured

BH1745NUC is digital color sensor IC with I2C bus interface. The high sensitivity, wide dynamic range and excellent IRcut characteristics make this IC the most suitable to obtain the illuminance and color temperature of ambient light for adjusting LCD backlight. The BH1745NUC leverages original infrared removal technology and computing methods to achieve the industry’s highest […]

Rohm – BD14000EFV-C: The Industry’s First Monolithic (EDLC) Cell Balancing IC

Rohm_June2015_pg17_featured

The BD14000EFV is a self-controlled cell balancer IC with a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. This chip can be used for electric double layer capacitors (EDLC) with cell detection voltage range of 2.4V to 3.1V and power storage capacitors which is important for cell balancers […]

ROHM – SCH2080KE: 2nd Generation High Voltage Silicon Carbide (SiC) MOSFETs

Rohm_May2015_pg11_featured

Including the First Co-Packaged with a SiC Schottky Barrier Diode (SBD) ROHM offers an expanded lineup of high voltage SiC MOSFETs designed to deliver cost effective, breakthrough performance in inverters and converters in power conditioners and other devices through high voltage resistance, low ON resistance, high speed switching, and fast recovery characteristics. ROHM’s latest SiC […]

FTM May 2015 Americas Edition

May2015_CoverInfoPageNA

This month’s Application Spotlight is Energy. Featured Articles from: NXP – Extend Your Battery Life with the New Low Power LCD Drivers from NXP Vishay – Save Space with Highest Energy Density and Low Profiles ON Semiconductor – Family of Very Wide Input Voltage Range Linear Voltage Regulators ROHM – 2nd Generation High Voltage Silicon […]

FTM February 2015 Americas Edition

February2015_CoverInfoPage

This month’s Application Spotlight is Analog & Sensing. Featured Articles from: Crocus Technology: Magnetic Sensor as a Switch ROHM Semiconductor: Sensor Platform Kit, Enables Quick Testing and Evaluation of ROHM Sensors Renesas: Introducing RL78/I1D MCUs for Your Low Power Building Automation Needs TE Connectivity: Setting New Standards in Sensors Stay up to date! Sign up […]

ROHM Semiconductor – ROHM-SENSEKIT1-EVK-101: Sensor Platform Kit, Enables Quick Testing and Evaluation of ROHM Sensors

ROHM_February2015_pg5a_featured

ROHM’s Sensor Platform Kit (ROHM-SENSEKIT1-EVK-101) is a low-cost way to quickly evaluate and test sensor products provided by ROHM. The kit consists of three main elements: a Sensor Platform Base Board, 6 Sensor Breakout Boards (Analog and Digital Ambient Light Sensors (ALS), Accelerometer + Magnetometer Combo Sensor, along with Hall, Temp, and UV Sensors) and […]

FTM January 2015 Americas Edition

January2015_CoverInfoPage

This month’s Application Spotlight is Power & Power Management. Featured Articles from: International Rectifier: New 1200V Gen8 IGBT Family Delivers Benchmark Efficiency and Ruggedness ROHM Semiconductor: High Voltage Wide Input Step-Down DC/DC Regulators Vishay: vPolyTan™ Polymer Tantalum Chip Capacitors Offer Ultra Low Equivalent Series Resistance TE Connectivity: Connect with Speed, Comfort and Confidence with FASTON […]