SCHURTER – Configurable Display Switch CDS1 for the Most Distinguished HMI Applications

FTMNovDec2017-SCHURTER-tile-200x200

       SCHURTER introduces a new generation of human-machine interfaces with the CDS1, a switch-sized input system using capacitive touch technology. The intuitive operation with the touch of a finger, swipe or rotation on the touchscreen conveniently resembles that of a smartphone. Plug-and-Play couldn’t be easier. Unpack, connect and immediately begin using the machine […]

SCHURTER – CPS switch family: Metal Pushbutton Switch with Capacitive Touch Sensor Technology

FTMOct2017-SCHURTER-Pushbutton-Switch-tile-200x200

     The CPS switch family caters to the latest technology trend for robust momentary and latching pushbutton switches while sporting an elegant modern look. In addition to the IK 09 and IP67 ingress protection ratings, the series offers a predefined standard range with many visual and functional options to choose from, allowing the customer to […]

SCHURTER – Metal Line Switches Glow with 7 Luminescent Multicolor Options

FTMOct2017-SCHURTER-Metal-Line-Switches-tile-200x200

     SCHURTER’s MSM series, metal line push-button switches are capable of multiple illumination possibilities. The illumination provides a homogeneous quality in a ring illuminated style, or complete actuator area illumination. Status indication is possible in 7 different colors in a single product. The setting of the individual colors is particularly easy to realize by means […]

Schurter – Compact and Lightweight DKIH Common Mode Chokes – Ideal for 1- and 3-Phase System

pg14_shurter_thumbnail

        SCHURTER’s high-current compensated chokes are ideal for PCB mounting. The DKIH series with a nanocrystalline ring core, offers 8x higher inductance performance than ferrite core versions in the same compact dimension. The product is designed for single- and three-phase applications with rated currents from 10A to 50A. Due to its open design, the chokes […]

Schurter – Compact Single-Phase Filter Offers Design Flexibility for a Wide Current Range

pg12_schurter_thumbnail

        SCHURTER’s compact, high performance single-phase filter family, FMAB NEO, offers 3 different levels of design flexibility. FMAB NEO design N comes with two large X capacitors that offer high symmetrical attenuation in the lower frequency range. The filter design P contains two standard X capacitors for high symmetrical attenuation, while Design Q offers one […]