Semtech – TS30041/42: High Efficiency 1A/2A Current-Mode Synchronous Buck Converter

Pg20_Semtech_thumb

The TS30041 (1A) and TS30042 (2A) are DC/DC synchronous switching regulators with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board space and reduced BOM costs. The TS30041/42 integrates a wide range of protection circuitry including input supply […]

Semtech – TS94033: Current Sense Amplifier

Pg26_Semtech_thumb

The TS94033 is a low power, low offset high side current sense amplifier. It utilizes a chopper stabilized configuration to provide high gain-bandwidth while reducing input offset and 1/f noise. The sense amplifiers offer high voltage inputs and a 0V to 3.3V output. The supply voltage range of 4V to 42V can accommodate a wide […]

Semtech – A World of Solutions at your fingers

pg9_Semtech_thumb

Semtech offers the world’s lowest power touch-interface solutions with highly accurate ADCs for enhanced sensing performance. These ultra-small, feature-rich touch sensor controllers are optimized for a wide range of battery-powered, portable applications such as mobile phones, digital cameras, media players, GPS devices, portable computers, handheld gaming devices, and other consumer electronics.

Semtech – A World of SolutionsTM

pg7_semtech

Semtech High Reliability Semiconductors: for Undersea, Space and Anywhere in Between Our high performance, rugged and reliable product portfolio for aerospace, industrial, medical and military applications includes: QPL Discretes (Rectifiers, Zener and TVS Diodes), SiC Schottky Diodes, Catalog and Custom Epoxy Molded Diode Assemblies, Catalog and Custom ISOPACTM Diode Assemblies and AEC-Q100 Qualified DC-DC Solutions.

Semtech – A World of Solutions for a Smart Planet

pg5_semtech

Semtech LoRa Products Semtech LoRa RF technology is a low power, long range wireless platform that connects battery-operated mobile or portable devices to an Internet of Things (IoT) or machine-to-machine (M2M) network infrastructure. The LoRa RF Transceivers and Concentrators use minimal power while providing long range wireless connectivity making it an effective IoT solution for […]

SEMTECH – Power Management Products

pg7_semtech_thumbnail

SemTech Power Management Products Learn More Wireless Charging Single controller, multiple standards Medium & Highpower Low-power Flexible, firmware based Neo-IsoTM Isolated Power Small form factor Silent operation Fast switching times Ideal relay replacement DC-DC Converters Buck & boost High efficiency Fast response Smallest footprint LDOs Ultra-low Iq Low voltage LED Drivers High efficiency Low noise […]

Semtech – SC284P: Dual Channel 2.5MHz, 2.0A Synchronous Buck Regulator with Digital Programmability

Semtech_March2015_pg22_featured

The SC284P is a dual channel 2A synchronous step down regulator designed to operate with an input voltage range of 2.75V to 5.5V. Each channel offers seven pre-determined output voltages via three control pins programmable from 1.0V to 3.3V. The control pins allow for on-the-fly voltage changes, enabling system designers to implement dynamic power savings. […]

Semtech – LoRa™ Enables the Internet of Things

Semtech_May2014_pg24

LoRa™ Enables the Internet of Things Ultimate long range solution, 10x existing systems Low power, 3x longer battery lifetime Improved network capacity, 5x improvement with LoRa concentrator High accuracy localization, 5m accuracy

FTM February 2014 Americas Edition

February2014_CoverInfoPage

This month’s Application Spotlight is Embedded Arm Solutions. Featured Articles from: ARM Keil: Complete Development Environment for ARM® Cortex® -M Series Microcontrollers Lattice: MIPI Solutions for Embedded Systems Semtech: SX1276 – 137-1050MHz Ultra Low Power Long Range Transceiver STMicroelectronics: STM32 32-bit MCU Family – The Fastest Growing ARM® Cortex® -M Based Platform Stay up to […]