Fast Links: All active links from FTM, September 2018 edition

FTMSept2018-FastLinks-tile-200x200

Abracon AX7 ClearClock™ ARRKP5062-S915B ACAG0301-24505500-T ams CCS801 CUI Inc. arcTEC™ Infineon BGT24MTR11 IFX1050G IFX1050GVIO IFX1040SJ IFX1051LE IFX1051SJ DEMOBOARDIFX1040SJTOBO1 DEMOBOARD IFX1050G Inventronics LUG-040SxxxDTE Maxim Integrated MAX40016ANL+T Nexperia 74LV1Txxx ON Semiconductor RSL10-SIP-001GEVB FAN65004B FAN65005A FAN65008B NCV210RSQT2G Renesas ISL85005 ISL85005A ISL85012 ISL85003DEMO1Z ISL85003ADEMO1Z STMicroelectronics SMA4F Series SMA6F Series STM32373C-EVAL Susumu HRG series Triad Magnetics VPP Series VPT Series […]

STMicroelectronics — 32-bit MCU Features Rich Set of Analog Functions for Signal-Chain Applications

FTMSept2018-AS-STMicroelectronics-tile-200x200

The STM32F373 family of 32-bit MCUs from STMicroelectronics offers a rich set of analog peripherals for use in applications that need to provide a low-noise, accurate interface to sensor signals. Based on the high-performance Arm® Cortex®-M4 RISC core operating at a frequency of up to 72MHz, the STM32F373 features up to 256kbytes of Flash memory, […]