STMicroelectronics — T-Series Triacs Change the Game in the Ever-Growing Appliance World

FTMMay2018-AS-STMicroelectronics-tseries-tile-200x200

         The T-series Triacs in ceramic insulated TO220AB package is extended from 16A to 8A and 12A rated current. Designed for a junction operation at +150°C, this series proposes a high EMI immunity and an 800V rating for design simplification in the control of AC load and AC/DC converter. T-Series Triacs are designed for the […]