Triad Magnetics — Transformer with Independent Secondaries Offers Flexibility and Economy

FTMMay2018-CF-TriadMagnetics-tile-200x200

Electronics engineers who design power circuitry for industrial or commercial equipment often find it’s easier and more cost effective to use a power transformer with independent secondaries, which can then be configured in series or in parallel. For this reason, Triad Magnetics has developed the PC Mount Split Pack -C2 Series Transformers. They feature a […]

Triad Magnetics – Dual-Mode Choke Addresses Differential and Common Mode Noise

FTMJan2018-DN-TriadMagnetics-tile-200x200

By: Lazaro Rodriguez, Standard Product Engineering Manager, Triad Magnetics Circuit designers must deal with many types of noise: internal, external, RF, line frequency and more. Noise can be a limiting factor in system performance and so must be addressed and minimized. The challenge is “at what effort and cost?” Even the ubiquitous switched-mode power supply […]

Triad Magnectics – Current Sense Transformers

Pg8_Triad_thumb

Over 30 standard Triad current sense transformer models support low (50Hz to 400Hz) and high frequencies (20kHz to 200kHz), with many UL-approved and all RoHS compliant. They are ideal for a wide range of both common everyday and high-reliability applications that include: • Overcurrent protection • Remote power monitoring • Industrial control equipment • Inverters […]