Susumu – 0.01%, 2ppm (TCR) and Unmatched Reliability

FTMJan2018-CF-Susumu-tile-200x200

Susumu’s RG series, the best performing and most reliable thin film chip resistors in the market have gotten even better. The new URG series offers significant improvement in reliability as well as TCR linearity. Electrical Characteristics The URG series, like its cousin RGLL, boasts the industry’s best absolute tolerance ±0.01%, and smallest TCR ±2ppm/°C, as […]

Susumu – RG series : 0.01%, 2ppm (TCR) and Unmatched Reliability

pg16_susumu_thumbnail

Susumu’s RG series, the best performing and most reliable thin film chip resistors in the market have gotten even better. The new URG series offers significant improvement in reliability as well as TCR linearity. Electrical Characteristics The URG series, like its cousin RGLL, boasts the industry’s best absolute tolerance ±0.01%, and smallest TCR ±2ppm/°C, as […]

Susumu – RG Series and PRG Series: Precision Chip Resistors with the Highest Power Rating

Susumu_April2015_pg3_featured

The latest spin off from Susumu’s RG series, best performing and most reliable thin film chip resistors in the market, is the PRG series with a power rating almost 5 times as high as the RG series. Size and Power The PRG series, long side terminal products, are currently offered in 3 sizes: 1206 size […]

Susumu – RG Series: 0.01%, 2ppm (TCR) and Unmatched Reliability

Susumu_January2015_featured

Susumu’s RG series, the best performing and most reliable thin film chip resistors in the market have gotten even better. The new URG series offers significant improvement in reliability as well as TCR linearity. Electrical Characteristics The URG series, like its cousin RGLL, boasts the industry’s best absolute tolerance ±0.01%, and smallest TCR ±2ppm/°C, as thin film chip resistors. Because it is […]

Susumu – RG Series: 0.01%, 2ppm (TCR) and Unmatched Reliability

Susumu_June2014_pg16

Susumu’s RG series, the best performing and most reliable thin film chip resistors in the market have gotten even better. The new URG series offers significant improvement in reliability as well as TCR linearity. Electrical Characteristics The URG series, like its cousin RGLL, boasts the industry’s best absolute tolerance ±0.01%, and smallest TCR ±2ppm/°C, as […]