CUI Inc. – Waterproof Micro USB Connector Provides Protection and Performance for High Moisture Applications

FTMNovDec2017-CUIInc-tile-200x200

The UJ2W-MIBH-4-SMT is a waterproof micro USB 2.0, micro B type jack connector with an Ingress Protection (IP) rating of IPX7, offering protection from liquid and moisture in challenging environments. Thanks to its copper alloy contact terminals with 30μin gold over nickel plating and stainless steel shielding, the UJ2W-MIBH-4-SMT is designed for high durability at […]

Fast Links: All active links from FTM, April 2017 edition

CUI USB 2.0 Cypress Bluetooth Low Energy EZ-BLETM PSOC® MODULES Infineon BGS12PN10 BGS13PN10 BGS14PN10 IDT P9242-R-EVK P9221-R-EVK METZ CONNECT Field Plug Pro NXP Kinetis KW41Z MCU FRDM-KW41Z USB-KW41Z ON Semiconductor SPS1M002A SPS1M003A SPS1M-EVK Panasonic PAN1326B PAN1720 PAN1721 PAN1740 PAN1760 PAN1761 Susumu RG series TE Connectivity USB connectors

TE Connectivity – Seal Against Moisture & Debris – Splashproof Micro USB 2.0 Connector

TE_October2014_pg11_thumb

Splashproof micro USB 2.0 connector from TE Connectivity has a ruggedized molded interface that provides a complete seal. Key benefits: Provides protection against water and dust ingress to allow end-application rating up to IP54 Conforms to the micro USB 2.0 performance specification Mates with standard micro USB 2.0 B type receptacles Saves cost with integrated […]

TE Connectivity – Splashproof Micro USB 2.0 Connector from TE Connectivity

Feb14_Image_PG8_1

    Splashproof Micro USB 2.0 Connector – Seal against moisture & debris Ruggedized molded connector interface provides complete seal • Provides protection against water and dust ingress to allow end-application rating up to IP54 • Conforms to the micro USB 2.0 performance specifi cation • Mates with standard micro USB 2.0 B type receptacles […]