Vishay — Ambient Light Sensor, VEML6030 and VEML7700

FTMMarch2018-AS-Vishay-tile-200x200

Vishay’s VEML6030 and VEML7700 are the next best thing to a lux meter at a fraction of the cost. Under all lighting conditions, their output is within 10% of a calibrated lux meter. They incorporate photodiodes, amplifiers, analog/digital circuits, and an I2C interface on a single chip. Available in top or side-view. OPTICAL FEATURES Matches […]

Fast Links: All active links from FTM, July 2016 edition

CUI INC DC-DC converter families PRD15 PRD25 Power systems Future Connectivity Solutions Issue 08: GPS/GNSS,NFC,LORA,Sub-Gig and Wi-Fi Create, Connect, Control Seminar Future Electronics Mosfets IGBT Bipolar transistors FDB44N25 FDB2710 STM F7 series Power Trench Gen IV MDmesh II MDmesh V FDmesh II SuperMESH 5 SuperFet II E series EF Series Infineon 2go kit TLV493D-A1B6 TLV493DA1B6HTSA2 […]

Vishay – Wearable Technology

pg2_vishay

                 UVI VEML6075 UVA and UVB sensor with 16-bit resolution per channel Peak sensitivity at 330 nm and 365 nm 1.8 V low-voltage operation in compact 4-pin package DISPLAY CONTROL VEML6040 RGBW sensor 16-bit resolution for each channel Selectable maximum detection range (up to 16000 lux) TEMD6200FX01 Analog 0805 ambient light sensor Sensitive area of […]