Future Electronics — Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Future Electronics – Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Power Regulation, Conversion and Management – Sensors

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

Vicor – PI3526-00-LGIZ: Cool-Power ZVS Buck Regulator

FTMFeb2018-AS-AC-Vicor-tile-200x200

The PI3526-00-LGIZ is the latest addition to the Cool-Power ZVS Buck Regulator Portfolio with a 48V (30 – 60 VIN) input. The PI352x is a higher current offering to the existing PI354x portfolio, enabling scalable power options for 48V Direct to Point-of-Load (PoL) applications. The PI3526-00-LGIZ is a 12V output regulator, supplying up to 18A, […]

Vicor — Supplies the Ever-Growing Power Demands of Today’s Applications

FTMJan2018-AS-Vicor-tile-200x200

Designs are only increasing in capability and only increasing in power consumption. Across industries, engineers are finding the value of 48V in enabling more power for their designs. Vicor DC-DC converter and regulator modules enable the advantages of 48V while pushing the boundaries of conversion efficiency, density and cost.

Vicor – Why are Power Designs Moving to 48V?

FTMJan2018-DN-Vicor-tile-200x200

Today’s applications are increasing performance by adding: More processing capability Higher communication rates Longer run rates Added peripherals More torque Brighter LEDs To deliver “more” requires more power to be delivered. More power typically is constrained by size and/or weight restrictions. This is why a growing number of industries are moving to higher voltage, 48V distribution versus conventional 12V distribution. […]

Fast Links: All active links from FTM, October 2017 edition

ams AS7225 AS7220 CUI Inc VX78-500 series VXO78-500 series VX78-1000 series VXO78-1000 series Cypress PSoC 6 BLE Pioneer Kit Maxim Integrated MAX77650 MAX77651 NXP i.MX 6 LPC546xx FRDM-KE15Z FRDM-TOUCH Vicor PI354x-00 Vishay VCNL4200

Vicor – PI3543-00-LGIZ: Cool-Power ZVS Buck Regulator and LED Driver

FTMOct2017-Vicor-tile-200x200

The PI354x-00 is a family of high input voltage, wide input range DC-DC ZVS buck regulators integrating controller, power switches, and support components all within a high density system-in-package (SiP). The PI354x-00 products are designed to operate within an SELV compliant system with steady state operation limited to 60V. The PI354x-00 products allow for transient voltage […]

Vicor – Efficient Lighting Solutions

Pg4_Vicor_thumb

Solving the Challenges of High Power LED Designs Are Your LED Applications Challenged by the Effects of Heat to Your System? Vicor’s solutions offer power system efficiencies that often result in system cost savings or improvements, while simplifying the design process and maintaining or improving high system reliability.

Vicor – PI3740: Cool-Power ZVS Buck-Boost Regulator

Pg26_Vicor_thumb

Delivering up to 140W of power, and up to 8A of output current, at up to 96% efficiency, the new PI3740 Cool-Power regulator features an input operating voltage range of 8VDC to 60VDC and a regulated output voltage range of 10VDC to 50VDC. Incorporating Vicor’s proprietary high frequency zero-voltage switching (ZVS) technology, and featuring a […]