Vishay — SensorXplorer Evaluation Kits for the Light to Digital Portfolio

FTMJune2018-AS-Vishay-tile-200x200

SensorXplorer Hardware The SensorXplorer™ base station includes the board shown below and a USB to Micro USB cable. The sensor board plugs into the port shown. The USB cable plugs into a Windows-based PC. Evaluation Software To download a sensor board software, go to www.vishay.com/ref/sensorxplorer. You will find an installation guide and software for each […]

Vishay — Power Metal Strip®

FTMMay2018-AS-Vishay-tile-200x200

Vishay’s Power Metal Strip® current sensing resistors combine superior performance with a wide range of package sizes for automotive, consumer, and industrial motor control. Low ohmic resistance, in combination with low TCR and low thermal EMF, makes Power Metal Strip products the resistor of choice for high-current and high-power applications. BENEFITS OF POWER METAL STRIP® […]

Vishay — 3-Channel Slotted Interrupter for Turn and Push Applications

FTMApril2018-AS-Vishay-tile-200x200

    The TCUT1630X01 has two phototransistors for resolving the speed and direction of the encoding media and a third phototransistor below them to sense a push or a rotation flag. Ideal for push-and-turn knob applications or counting revolutions. FEATURES Surface mount package AEC-Q101 automotive qualified Moisture sensitivity level of 1 Operating temperature of 105°C Typical […]

Vishay — Solutions for Human Machine Interface Systems

FTMApril2018-CF-Vishay-tile-200x200

Offering components that meet the challenges of increasingly complex HMI applications: face recognition, voice triggering, and gesture sensing… INDUCTORS IHLD-4032KB-5A Low profile, high current dual inductors save space and offer high temperature range for Class D Amplifiers   DIODES PLZ Series Zener Diodes 500 mW Zener diodes in low profile MicroSMF (DO-219AC) eSMP® series package […]

Vishay — Ambient Light Sensor, VEML6030 and VEML7700

FTMMarch2018-AS-Vishay-tile-200x200

Vishay’s VEML6030 and VEML7700 are the next best thing to a lux meter at a fraction of the cost. Under all lighting conditions, their output is within 10% of a calibrated lux meter. They incorporate photodiodes, amplifiers, analog/digital circuits, and an I2C interface on a single chip. Available in top or side-view. OPTICAL FEATURES Matches […]

Vishay — DG3257: 700 MHz -3dB Bandwidth, Single SPDT Analog Switch

FTMMarch2018-AS-AC-Vishay-tile-200x200

DG3257 is a low RON, high bandwidth analog switch configured in single SPDT. It achieves 5Ω switch on resistance, greater than 700MHz -3dB bandwidth with 5pF load, and a channel to channel crosstalk at -32dB and isolation at -33dB. Fabricated with high density sub micro CMOS process, the DG3257 provides low parasitic capacitance, and handles […]

Vishay — NTC Thermistors Provide Intelligent Thermal Management Options for High Brightness LED (HB-LED) Lighting Systems

FTMMarch2018-AS-VishayNTC-tile-200x200

High brightness, high power LEDs (HB-LEDs), although quite efficient light sources, still generate a lot of heat. When not controlled, high LED-die temperatures can significantly reduce the luminous flux output and lifetime of the LEDs. To ensure a highly reliable LED lighting system, the LED-die temperature needs to be controlled. One of the most efficient […]

Vishay — IHLP® Power Inductors: Low-Profile Power Inductors in a Nutshell

FTMJan2018-AS-Vishay-tile-200x200

APPLICATIONS DC/DC converters Power supplies for computers, notebooks, graphic cards, servers Class “D” amplifiers LCD TVs and portable MP3 speakers LED driver power Commercial LED lighting LCD display backlights Automotive DC/DC converters Filters for noise suppression All currently available IHLP footprints meet or exceed AEC-Q200 Grade 0 and Grade 1 requirements SATURATION – IHLP VS. […]

Vishay – Generating Isolated Supplies for Industrial Applications Using the SiC462 in an Isolated Buck Topology

FTMJan2018-DN-Vishay-tile-200x200

By: Ron Vinsant, Vishay Intertechnology, Inc. Introduction Industrial power applications typically require a high input voltage. Standard voltage rails are 24V, 36V, and 48V. The DC/DC step-down (buck) switching regulators and controllers used to power circuitry in industrial applications are required to provide the solid, reliable performance needed for environments subject to noise, power surges, […]

Fast Links: All active links from FTM, October 2017 edition

ams AS7225 AS7220 CUI Inc VX78-500 series VXO78-500 series VX78-1000 series VXO78-1000 series Cypress PSoC 6 BLE Pioneer Kit Maxim Integrated MAX77650 MAX77651 NXP i.MX 6 LPC546xx FRDM-KE15Z FRDM-TOUCH Vicor PI354x-00 Vishay VCNL4200