CUI Inc. — High-Density AC/DC Power Supplies Housed in Low-Profile Open-Frame Packages

FTMJan2018-AS-CUI-High-Density-tile-200x200

Featuring high power densities up to 30W/in3, the VOF series of AC/DC power supplies from CUI’s Power Group offers efficiency up to 94% and supports loads of up to 550W continuous power. The VOF-180 series, rated for 180W, has an open-frame package with an industry-standard 2” x 4” footprint and is 0.75” high. The 2” […]