Infineon — Distance2Go XENSIV™ Radar 24GHz Development Board

FTMSept2018-ADS-Infineon-tile-200x200

24GHz sensor development kit utilizing Infineon BGT24MTR11 RF transceiver and XMC4200 32-bit ARM® Cortex®-M4 MCU series This development kit allows the user to implement and test several sensing applications at the 24GHz ISM band such as FMCW distance measurement, Doppler based movement detection, Doppler based direction of movement detection, and Doppler based speed measurements of […]

Fast Links : All active links from FTM, May 2016 edition

Cypress FM4 Portfolio S6E2C Series FM4 S6E2C-Series Pioneer Kit (FM4-176L-S6E2CC-ETH) MB9B560R/N/M Series Diodes Inc. N-channel MOSFETs Exar XR33152 XR33156 XR33158 5.5V TIA-485 Transceivers TIA-422 Transceivers Fairchild FUSB302 USB Type-C Controller Future Connectivity Solutions FTF hands-on workshop Future Electronics Power-over-Ethernet (PoE) power supply NRZJ series NIC Components NXP MOSFETs Nichicon Vishay miniature capacitors PS series CS […]

Infineon – XMC4500 Microcontroller Series for Industrial Applications

pg5_infineon_thumbnail

XMC4500 combines Infineon’s leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. The XMC4500 devices are members of the XMC4000 family which are high performance and energy efficient microcontrollers optimized for industrial connectivity, industrial control, power conversion, sense and control. XMC4500 controllers feature a configurable peripheral […]