Exar – XR1009, XR2009 0.2mA, 35MHz Rail-to-Rail Amplifiers

Exar_November2014_pg22b_thumb

The XR1009 (single) and XR2009 (dual) are ultra low power, low cost, voltage feedback amplifiers. These amplifiers use only 208μA of supply current and are designed to operate from a supply range of 2.5V to 5.5V (±1.25 to ±2.75). The input voltage range extends 300mV below the negative rail and 1.2V below the positive rail. […]

Exar – XR1008/XR2008 AND XR1009/XR2009: Low Power Rail-to-Rail Amplifiers

Exar_November2014_pg30_thumb

XR1008/XR2008 AND XR1009/XR2009: Low Power Rail-to-Rail Amplifiers The XR1008/XR2008 are single/dual amplifiers offering 75MHz bandwidth while consuming only 505µA supply current and the lower power XR1009/XR2009 single/dual amplifiers provide 35MHz at only 208µA supply current. When compared to other competing products on the market today, the XR1008/XR2008 devices offer 6 times the bandwidth and even […]