Yageo — Metal Alloy Current Sensing Resistor PA Series for Motor Control

FTMMay2018-AS-Yageo-tile-200x200

Yageo’s metal alloy current sensing resistor PA series is the best choice for precise current sensing applications, with low TCR (down to 50ppm/°C), low thermal EMF, and various power options in each case size. For motor control, this usually requires the usage of a current sensing resistor to have precise current feedback to achieve high […]

Yageo – RF Front-End Solutions for Seamless Connectivity

FTMNovDec2017-Yageo-tile-200x200

Sustained progress of wireless communication technology inspires innovative and mushroom applications, such as 5-G mobile communication and Internet of Things (IoT). Wireless connection creates enhanced efficiency and productivity. As IoT continues to fuel demand, the technology-intensive RF front-end components and modules are indispensable for this development trend. Yageo integrates circuit design capacity and group passive […]

Yageo – RF Front-End Solutions for Connectivity Applications

pg8_Yageo_thumb

Sustained progress of wireless communication technology inspires innovative and mushroom applications, such as 5-G mobile communication and the Internet of Things (IoT). The technology- intensive RF front-end components and modules are indispensable for this development trend. Yageo integrates circuit design capacity and group passive components resources, including material and process technology to develop modules and […]

Yageo – Antenna Solutions for Internet of Things (IoT) Applications

pg14_Yageo

There are numerous technologies enabling IoT communication, such as GSM/LTE, WiFi, NFC and BT, that are widely available in most mobile devices and laptops. On the application side, the sensor/actuators are connected to the internet via wires (Ethernet, powerline) or wirelessly (BT, WiFi, ISM, NFC bands). Yageo offers a wide range of miniature chip/ patch/PCB […]

Yageo – PA/PE Series and RT/AT Series: Resistor Products for Internet of Things (IoT) Applications

Yageo_July2015_pg8_featured

Current applications of IoT include healthcare systems, buildings and home automation, as well as transportation. As the wearable market expands, Yageo provides high reliability for current sensors and high precision in thin film resistors to meet this increasing need. PE and PA current sensors offer accurate direct current measurement while protecting the circuit from excessive […]

Yageo – ANT5320LL24R2455A: Antenna Solutions for Internet of Things (IoT) Applications

Yaego_April2015_pg9_featured

There are numerous technologies enabling IoT communication such as GSM/LTE, WiFi, and BT that are widely available in most tablets/laptops. At the application side, the sensors/actuators are connected to the internet via wires (Ethernet, Powerline) or wirelessly (BT, WiFi, ISM bands). Yageo is well positioned to support IoT applications with a wide range of miniature […]

Yageo – High Voltage Ceramic Capacitors for Industrial Automation

p10_image1

Power supplies require passive components to lower overall energy consumption, and they must be highly stable to temperature fluctuations as well as support noise suppression. High voltage MLCCs are capable of operating at high voltage levels in devices or equipment for power transmission. Yageo’s high voltage ceramic capacitor range exhibits low equivalent series resistance (ESR) […]

FTM May 2014 Americas Edition

MAY2014_CoverInfoPage

This month’s Application Spotlight is Wireless Connectivity. Featured Articles from: Microchip: Shave Several Months Off of Your Wireless Audio Development Schedule Murata: SN8000: Wi-Fi® 802.11b/g/n Sensor and Control Module Sierra Wireless: High-Speed LTE in a Standard PCI Express Mini Card Yageo: Patch and Chip Antennas for GPS/Glonass Applications Stay up to date! Sign up to […]

Yageo – ANT2525B00DT1516A & ANT5320LL14R1575A: Patch and Chip Antennas for GPS/Glonass Applications

Yageo_May2014_pg10thumb

Until recently the GPS was the only space based satellite navigation system with global coverage for civil, commercial and military applications. However, as early as 2012, Glonass, the Russian satellite navigation system developed by the Russian government offers similar global coverage service, and further increases the accuracy, reliability and synchronization speed of the existing system. […]